This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECS-TXO-2520MV-320-AN-TR

Extended
Manufacturer
ECS
MFR.Part #
ECS-TXO-2520MV-320-AN-TR
JLCPCB Part #
C7270755
Package
SMD2520-4P
Description
-40℃~+85℃ 1.7V~3.6V 32MHz 6mA CMOS ±2.5ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8658
200+ $1.5435
500+ $1.4905
1000+ $1.4664
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons