This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECS-HCMPI-0503Q-1R2M-T

Extended
Manufacturer
ECS
MFR.Part #
ECS-HCMPI-0503Q-1R2M-T
JLCPCB Part #
C2648989
Package
SMD,5.5x5.3mm
Description
1.2uH 11A 13.5A 9.7mΩ AEC-Q200 ±20% SMD,5.5x5.3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7134
200+ $0.2764
500+ $0.2668
1000+ $0.2619

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons