
* Images are for reference only
ECS-HCMPI-0503Q-1R0M-T
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-HCMPI-0503Q-1R0M-T
- JLCPCB Part #
- C3223822
- Package
- SMD,5.5x5.3mm
- Description
- 12.2A 14.3A 1uH 7.6mΩ AEC-Q200 ±20% SMD,5.5x5.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8092
200+
$0.3131
500+
$0.3035
1000+
$0.2971
Related Products
Welcome back, may I help you?