
* Images are for reference only
ECS-CTE-10.00-33-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-CTE-10.00-33-TR
- JLCPCB Part #
- C7183324
- Package
- SMD3213-3P
- Description
- -40℃~+85℃ 10MHz 30Ω 33pF SMD3213-3P Ceramic Resonators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4761
200+
$0.1900
500+
$0.1836
1000+
$0.1806
Related Products
Welcome back, may I help you?