
* Images are for reference only
ECS-80-12-30-JGN-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-80-12-30-JGN-TR
- JLCPCB Part #
- C6548035
- Package
- SMD5032-2P
- Description
- -40℃~+85℃ 100Ω 12pF 8MHz ±20ppm ±30ppm SMD5032-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.7850
10+
$0.7656
30+
$0.7527
100+
$0.7398
Related Products
Welcome back, may I help you?