
* Images are for reference only
ECS-76.8-18-4XEN
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-76.8-18-4XEN
- JLCPCB Part #
- C6844208
- Package
- HC-49US
- Description
- -40℃~+85℃ 18pF 7.68MHz 80Ω ±30ppm ±50ppm HC-49US Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0567
200+
$0.4221
400+
$0.4076
1000+
$0.4011
Welcome back, may I help you?