
* Images are for reference only
ECS-49-CDX-0787
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-49-CDX-0787
- JLCPCB Part #
- C5727395
- Package
- HC-49S
- Description
- -10℃~+70℃ 150Ω 20pF 4.9152MHz ±30ppm ±50ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1218
200+
$1.6452
500+
$1.5904
1000+
$1.5630
Related Products
Welcome back, may I help you?