
* Images are for reference only
ECS-400-10-36B2-CKM-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-400-10-36B2-CKM-TR
- JLCPCB Part #
- C5364334
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 30Ω 40MHz ±10ppm ±10ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.7763
10+
$0.6249
30+
$0.5492
100+
$0.4752
500+
$0.4301
1000+
$0.4075
Welcome back, may I help you?