
* Images are for reference only
ECS-3963-500-AU-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-3963-500-AU-TR
- JLCPCB Part #
- C2451376
- Package
- SMD5032-4P
- Description
- -55℃~+125℃ 3.3V 35mA 50MHz HCMOS SMD5032-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.7954
10+
$3.2175
30+
$2.8723
100+
$2.5239
500+
$2.3633
1000+
$2.2911
Welcome back, may I help you?