
* Images are for reference only
ECS-36-20-5PXDU-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-36-20-5PXDU-TR
- JLCPCB Part #
- C6547986
- Package
- HC-49S-SMD
- Description
- -55℃~+125℃ 150Ω 20pF 3.6864MHz ±100ppm ±30ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7578
200+
$0.3035
500+
$0.2922
1000+
$0.2874
Welcome back, may I help you?