
* Images are for reference only
ECS-.327-6-16R-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-.327-6-16R-TR
- JLCPCB Part #
- C2613107
- Package
- SMD1610-2P
- Description
- -40℃~+85℃ 32.768kHz 60kΩ 6pF ±20ppm SMD1610-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.5493
10+
$1.5140
30+
$1.4899
100+
$1.4659
Related Products
Welcome back, may I help you?