
* Images are for reference only
ECS-3225S33-240-EN-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-3225S33-240-EN-TR
- JLCPCB Part #
- C2451534
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 24MHz 3.3V 7mA HCMOS SMD3225-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2394
200+
$0.4801
500+
$0.4624
1000+
$0.4544
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?