
* Images are for reference only
ECS-3225S25-240-EN-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-3225S25-240-EN-TR
- JLCPCB Part #
- C2451546
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 2.5V 24MHz 7mA HCMOS SMD3225-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2404
200+
$0.4804
500+
$0.4628
1000+
$0.4547
Related Products
Welcome back, may I help you?