
* Images are for reference only
ECS-3225Q-33-240-DP-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-3225Q-33-240-DP-TR
- JLCPCB Part #
- C17395382
- Package
- SMD3225-4P
- Description
- -40℃~+105℃ 13mA 24MHz 3.3V ±30ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$2.4226
10+
$2.0409
30+
$1.8009
100+
$1.5560
500+
$1.4449
1000+
$1.3966
Welcome back, may I help you?