
* Images are for reference only
ECS-320-7-48B-JTM-TR5
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-320-7-48B-JTM-TR5
- JLCPCB Part #
- C6289659
- Package
- SMD1210-4P
- Description
- -20℃~+70℃ 100Ω 32MHz 7pF ±20ppm ±20ppm SMD1210-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4410
200+
$0.9739
500+
$0.9416
1000+
$0.9255
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?