
* Images are for reference only
ECS-320-10-37B-CKY-TR3
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-320-10-37B-CKY-TR3
- JLCPCB Part #
- C6032092
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 10pF 32MHz 50Ω ±10ppm ±10ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5429
200+
$0.2169
500+
$0.2104
1000+
$0.2056
Related Products
Welcome back, may I help you?