
* Images are for reference only
ECS-2520MV-500-BN-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-2520MV-500-BN-TR
- JLCPCB Part #
- C405471
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 1.6V~3.6V 50MHz 8mA HCMOS ±50ppm SMD2520-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3757
10+
$1.3434
30+
$1.3224
100+
$1.3014
Related Products
Welcome back, may I help you?