
* Images are for reference only
ECS-2520MVLC-260-CM-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-2520MVLC-260-CM-TR
- JLCPCB Part #
- C17493121
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 1.6V~3.6V 2.2mA 26MHz ±25ppm SMD2520-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0939
200+
$0.8356
500+
$0.8082
1000+
$0.7953
Welcome back, may I help you?