
* Images are for reference only
ECS-250-20-3X-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-250-20-3X-TR
- JLCPCB Part #
- C5683094
- Package
- HC-49S-SMD-Mini
- Description
- -10℃~+70℃ 20pF 25MHz 50Ω ±30ppm ±50ppm HC-49S-SMD-Mini Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 109
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 109
In-stock Item Pricing
Qty Unit Price
1+
$0.6026
10+
$0.4872
30+
$0.4312
100+
$0.3735
Related Products
Welcome back, may I help you?