
* Images are for reference only
ECS-250-10-36B2-CTN-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-250-10-36B2-CTN-TR
- JLCPCB Part #
- C6844141
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 25MHz 50Ω ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 180
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 175
In-stock Item Pricing
Qty Unit Price
1+
$0.7333
10+
$0.5847
30+
$0.5104
100+
$0.4361
500+
$0.3925
1000+
$0.3699
Related Products
Welcome back, may I help you?