
* Images are for reference only
ECS-245.7-10-37Q-EN-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-245.7-10-37Q-EN-TR
- JLCPCB Part #
- C5727285
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 10pF 24.576MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0552
200+
$0.4208
500+
$0.4080
1000+
$0.4000
Welcome back, may I help you?