
* Images are for reference only
ECS-2333-120-BN-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-2333-120-BN-TR
- JLCPCB Part #
- C17580643
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12MHz 3.3V 7mA ±50ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.9697
10+
$1.6621
30+
$1.4705
100+
$1.2740
Related Products
Welcome back, may I help you?