
* Images are for reference only
ECS-204.8-20-5PX
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-204.8-20-5PX
- JLCPCB Part #
- C6547934
- Package
- HC-49S-SMD
- Description
- -10℃~+70℃ 20.48MHz 20pF 30Ω ±30ppm ±50ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1480
200+
$0.4592
500+
$0.4432
1000+
$0.4351
Welcome back, may I help you?