
* Images are for reference only
ECS-196.875-10-33QZ-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-196.875-10-33QZ-TR
- JLCPCB Part #
- C6941883
- Package
- SMD3225-4P
- Description
- -40℃~+125℃ 10pF 120Ω 19.6875MHz ±15ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1479
200+
$0.8569
500+
$0.8295
1000+
$0.8150
Related Products

ECS-196.875-10-30BQZ-TR
ECS
$1.7090

SXT32413BA38-29.4912M
Suntsu Electronics, Inc.
$0.9747

SXT32411DB07-50.000M
Suntsu Electronics, Inc.
$0.6036

SXT32418FC48-27.000M
Suntsu Electronics, Inc.
$1.4217

SXT3248EE27-50.000M
Suntsu Electronics, Inc.
$0.6552

SXT32418FE17-19.200M
Suntsu Electronics, Inc.
$1.2652
Welcome back, may I help you?