This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECS-196.6-20-3X-EN-TR

Extended
Manufacturer
ECS
MFR.Part #
ECS-196.6-20-3X-EN-TR
JLCPCB Part #
C6190557
Package
HC-49S-SMD-Mini
Description
-40℃~+85℃ 19.6608MHz 20pF 50Ω ±30ppm ±50ppm HC-49S-SMD-Mini Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4902
200+ $0.1956
500+ $0.1892
1000+ $0.1859

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons