
* Images are for reference only
ECS-147.4-10-30B-CKL-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-147.4-10-30B-CKL-TR
- JLCPCB Part #
- C5633101
- Package
- SMD5032-4P
- Description
- -10℃~+70℃ 10pF 14.7456MHz 80Ω ±10ppm ±10ppm SMD5032-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1484
200+
$0.4594
500+
$0.4433
1000+
$0.4353
Welcome back, may I help you?