
* Images are for reference only
ECS-143-20-30B-DU
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-143-20-30B-DU
- JLCPCB Part #
- C6547905
- Package
- SMD5032-4P
- Description
- -55℃~+125℃ 14.31818MHz 20pF 80Ω ±100ppm ±30ppm SMD5032-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4741
200+
$0.9874
500+
$0.9552
1000+
$0.9375
Related Products
Welcome back, may I help you?