
* Images are for reference only
ECS-122.8-20-4X
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-122.8-20-4X
- JLCPCB Part #
- C5727152
- Package
- HC-49US
- Description
- -10℃~+70℃ 12.288MHz 20pF 60Ω ±30ppm ±50ppm HC-49US Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9139
200+
$0.3646
400+
$0.3534
1000+
$0.3470
Welcome back, may I help you?