
* Images are for reference only
ECS-120-S-20A-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-120-S-20A-TR
- JLCPCB Part #
- C6190515
- Package
- SMD7050-2P
- Description
- -10℃~+70℃ 12MHz 60Ω ±30ppm ±50ppm SMD7050-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8591
200+
$1.9391
500+
$1.8747
1000+
$1.8425
Welcome back, may I help you?