
* Images are for reference only
ECS-120-8-33Q-JES-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-120-8-33Q-JES-TR
- JLCPCB Part #
- C6941843
- Package
- SMD3225-4P
- Description
- -40℃~+125℃ 100Ω 12MHz 8pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4986
200+
$0.5985
500+
$0.5792
1000+
$0.5695
Welcome back, may I help you?