
* Images are for reference only
ECS-120-18-30B-AGN-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-120-18-30B-AGN-TR
- JLCPCB Part #
- C6239167
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 12MHz 18pF 80Ω ±25ppm ±30ppm SMD5032-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.1656
10+
$0.9585
30+
$0.8445
100+
$0.7161
500+
$0.6599
1000+
$0.6342
Welcome back, may I help you?