
* Images are for reference only
ECS-119.8-S-4
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-119.8-S-4
- JLCPCB Part #
- C7270480
- Package
- HC-49S
- Description
- -10℃~+70℃ 11.98135MHz 60Ω ±30ppm ±50ppm HC-49S Crystals
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0440
200+
$0.4176
400+
$0.4032
1000+
$0.3967
Related Products
Welcome back, may I help you?