
* Images are for reference only
ECS-3X8
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-3X8
- JLCPCB Part #
- C2636209
- Package
- DT-38
- Description
- -10℃~+60℃ 12.5pF 32.768kHz 35kΩ ±20ppm DT-38 Crystals
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 631
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 631
In-stock Item Pricing
Qty Unit Price
1+
$1.1646
10+
$0.9630
30+
$0.8533
100+
$0.7275
Related Products
Welcome back, may I help you?