
* Images are for reference only
ECS-.327-9-12R-C-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-.327-9-12R-C-TR
- JLCPCB Part #
- C2449826
- Package
- SMD2012-2P
- Description
- -40℃~+85℃ 32.768kHz 70kΩ 9pF ±10ppm SMD2012-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 101
In-stock Item Pricing
Qty Unit Price
1+
$0.6855
10+
$0.6678
30+
$0.6565
100+
$0.6452
Welcome back, may I help you?