
* Images are for reference only
ECLAMP2465T.TCT
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- ECLAMP2465T.TCT
- JLCPCB Part #
- C6029984
- Package
- XFDFN-8-EP
- Description
- -40℃~+85℃ 10pF 47Ω、100Ω Yes XFDFN-8-EP EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 83
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 82
In-stock Item Pricing
Qty Unit Price
1+
$0.7121
10+
$0.6960
30+
$0.6863
100+
$0.6750
Related Products
Welcome back, may I help you?