
* Images are for reference only
ECASD61C107M012KA0
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- ECASD61C107M012KA0
- JLCPCB Part #
- C6607144
- Package
- 2917
- Description
- -40℃~+105℃ 100uF 12mΩ 16V 2.5A@100kHz 2000hrs@105℃ 3.1mm Polymer ±20% 2917 Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1699
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1685
In-stock Item Pricing
Qty Unit Price
1+
$1.8565
10+
$1.5920
30+
$1.4468
100+
$1.2823
500+
$1.2097
1000+
$1.1775
Related Products
Welcome back, may I help you?