
* Images are for reference only
WCLA2012V1-121-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- WCLA2012V1-121-R
- JLCPCB Part #
- C3221474
- Package
- 0805
- Description
- 120nH 400mA 510mΩ AEC-Q200 ±5% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 162
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0553
200+
$0.0214
500+
$0.0208
1000+
$0.0203
Welcome back, may I help you?