
* Images are for reference only
WCLA1608V1-391-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- WCLA1608V1-391-R
- JLCPCB Part #
- C3222717
- Package
- 0603
- Description
- 100mA 390nH 4.35Ω AEC-Q200 ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1179
200+
$0.0456
500+
$0.0440
1000+
$0.0432
Related Products
Welcome back, may I help you?