
* Images are for reference only
TR/3216FF15-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- TR/3216FF15-R
- JLCPCB Part #
- C2443293
- Package
- 1206
- Description
- -55℃~+125℃ 150A 15A 24V 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$2.0495
10+
$2.0043
30+
$1.9736
100+
$1.9413
Related Products
Welcome back, may I help you?