
* Images are for reference only
TR/0603FA3-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- TR/0603FA3-R
- JLCPCB Part #
- C2443322
- Package
- 0603
- Description
- -55℃~+125℃ 0.0699 0.8mm 1.6mm 32V 32V 35A 3A Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.0692
100+
$0.0540
300+
$0.0464
1000+
$0.0408
Related Products
Welcome back, may I help you?