
* Images are for reference only
TR2/6125FF6.3-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- TR2/6125FF6.3-R
- JLCPCB Part #
- C3160611
- Package
- SMD,6.3x2.5mm
- Description
- -55℃~+125℃ 15.1 2.72mm 2.72mm 50A 6.1mm 6.3A 72V Surface Mount Fuse SMD,6.3x2.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1640
200+
$0.4512
500+
$0.4351
1000+
$0.4271
Welcome back, may I help you?