
* Images are for reference only
TR1/6125TD7-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- TR1/6125TD7-R
- JLCPCB Part #
- C3163829
- Package
- SMD,6.1x2.7mm
- Description
- 125V 50A 60V 7A SMD,6.1x2.7mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6077
200+
$0.6232
500+
$0.6007
1000+
$0.5895
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?