This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STSP84028U120

Extended
Manufacturer
EATON
MFR.Part #
STSP84028U120
JLCPCB Part #
C3699136
Package
SOP-8
Description
-55℃~+125℃ 1.2pF 18V 1kW 1uA 2.8V 50A@8/20us Four channels IEC 61000-4-2、IEC 61000-4-5 TVS Unidirectional SOP-8 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2442
200+ $0.0945
500+ $0.0911
1000+ $0.0895

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons