
* Images are for reference only
STS321120U372
Extended
- Manufacturer
- EATON
- MFR.Part #
- STS321120U372
- JLCPCB Part #
- C3714157
- Package
- SOD-323
- Description
- -55℃~+125℃ 1 12V 13V 1uA 28V 2kW 370pF 70A@8/20us IEC 61000-4-2、IEC 61000-4-5 TVS Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 547
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0439
200+
$0.0171
500+
$0.0164
1000+
$0.0161
Related Products
Welcome back, may I help you?