
* Images are for reference only
STS321120B100
Extended
- Manufacturer
- EATON
- MFR.Part #
- STS321120B100
- JLCPCB Part #
- C2612975
- Package
- SOD-323
- Description
- -55℃~+125℃ 1 12V 13.3V 1pF 1uA 30V 350W Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 190
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0472
200+
$0.0184
500+
$0.0177
1000+
$0.0174
Related Products
Welcome back, may I help you?