This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STS234033U280

Extended
Manufacturer
EATON
MFR.Part #
STS234033U280
JLCPCB Part #
C2612947
Package
SOT-23-6
Description
-55℃~+125℃ 18V 24A@8/20us 3.3V 4V 500W ESD Four channels SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 53

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1696
200+ $0.0656
500+ $0.0634
1000+ $0.0622

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons