This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMFE75CAH

Extended
Manufacturer
EATON
MFR.Part #
SMFE75CAH
JLCPCB Part #
C3704675
Package
SOD-123FL
Description
-55℃~+150℃ 1.7A 121V 1uA 200W 75V 83.3V Bidirectional TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 76

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1188
200+ $0.0460
500+ $0.0444
1000+ $0.0436

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons