This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMFE20CALH

Extended
Manufacturer
EATON
MFR.Part #
SMFE20CALH
JLCPCB Part #
C3715062
Package
SOD-123FL
Description
-55℃~+150℃ 12.3A 1uA 20V 22.2V 32.4V 400W Bidirectional TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 67

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1351
200+ $0.0524
500+ $0.0504
1000+ $0.0496

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons