
* Images are for reference only
SMFE170A
Extended
- Manufacturer
- EATON
- MFR.Part #
- SMFE170A
- JLCPCB Part #
- C3703653
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 170V 189V 1uA 200W 275V 700mA TVS Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 91
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0994
200+
$0.0384
500+
$0.0372
1000+
$0.0365
Related Products
Welcome back, may I help you?