This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMAJE48AH

Extended
Manufacturer
EATON
MFR.Part #
SMAJE48AH
JLCPCB Part #
C3701628
Package
SMA
Description
-55℃~+150℃ 1uA 400W 48V 5.2A 53.3V 77.4V TVS Unidirectional SMA ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 689

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0348
200+ $0.0135
500+ $0.0130
1000+ $0.0128

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons